
Struthers-Dunn A311XBXPR-120VAC technical specifications.
| Coil Resistance | 540R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 66.29mm |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | 311 |
| Throw Configuration | DPDT |
| Width | 36.83mm |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn A311XBXPR-120VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.