Struthers-Dunn B255BXBP-120VAC technical specifications.
| Coil Current | 45mA |
| Coil Resistance | 540R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 94.4mm |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Throw Configuration | DPST |
| Width | 36.7mm |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn B255BXBP-120VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.