Struthers-Dunn B255BXBPM-24D technical specifications.
| Coil Current | 96mA |
| Coil Resistance | 250R |
| Contact Current Rating | 10A |
| Height | 94.4mm |
| Throw Configuration | DPST |
| Width | 36.7mm |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn B255BXBPM-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.