Struthers-Dunn B255XCXP-120A technical specifications.
| Coil Resistance | 1.45kR |
| Coil Voltage (AC) | 120V |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 24V |
| Mount | Plug-In |
| Throw Configuration | 3PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Struthers-Dunn B255XCXP-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.