Struthers-Dunn M35A-240VAC technical specifications.
| Type | Mercury Displacement Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 35A |
| AC Coil Voltage | 240V |
| Min Operating Temperature | -34°C |
| Max Operating Temperature | 74°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Struthers-Dunn M35A-240VAC to view detailed technical specifications.
No datasheet is available for this part.