Struthers-Dunn M35AA-120VAC technical specifications.
| Coil Resistance | 218R |
| Coil Voltage (AC) | 120V |
| Height | 125.7mm |
| Resistance | 218R |
| Throw Configuration | DPST |
| Width | 89.3mm |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn M35AA-120VAC to view detailed technical specifications.
No datasheet is available for this part.