Struthers-Dunn M35AA-12VDC technical specifications.
| Type | Mercury Displacement Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 35A |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9.6VDC |
| Maximum AC Switching Voltage | 120/240V |
| Maximum DC Switching Voltage | 28V |
| Min Operating Temperature | -34°C |
| Max Operating Temperature | 74°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Struthers-Dunn M35AA-12VDC to view detailed technical specifications.
No datasheet is available for this part.