Dry Reed Relay, SPST, Momentary, 24VDC (Coil), 500A (Contact), 200VDC (Contact), DC Output, Panel Mount
Struthers-Dunn MRR1A-24VDC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | WIRE |
| Manufacturer Series | MRR |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Struthers-Dunn MRR1A-24VDC to view detailed technical specifications.
No datasheet is available for this part.