Struthers-Dunn PM-17AY-208 technical specifications.
| Max Operating Temperature | 74 |
| Min Operating Temperature | -34 |
| Termination Type | SCREW |
| Manufacturer Series | PM |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Struthers-Dunn PM-17AY-208 to view detailed technical specifications.
No datasheet is available for this part.