Struthers-Dunn W102HVX-3 technical specifications.
| Contact Current Rating | 5mA |
| Contact Material | Silver |
| Current Rating | 5mA |
| Length | 114mm |
| Relay Type | Reed |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| DC Rated Voltage | 10kV |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn W102HVX-3 to view detailed technical specifications.
No datasheet is available for this part.