Struthers-Dunn W102VX-50 technical specifications.
| Contact Current Rating | 5mA |
| Contact Material | Tungsten |
| Height | 19mm |
| Length | 114mm |
| Relay Type | Reed |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| DC Rated Voltage | 5kV |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn W102VX-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.