
Struthers-Dunn W102VX-51 technical specifications.
| Coil Current | 96mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5mA |
| Contact Material | Tungsten |
| Current Rating | 10mA |
| Height | 19mm |
| Length | 114mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5kV |
| Mount | Flanges |
| Reach SVHC Compliant | Unknown |
| Relay Type | Reed |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| DC Rated Voltage | 5kV |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn W102VX-51 to view detailed technical specifications.
No datasheet is available for this part.