Struthers-Dunn W104MPCX-151 technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 480R |
| Coil Voltage (DC) | 24V |
| Mount | Through Hole |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn W104MPCX-151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.