Struthers-Dunn W235ACX-2 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 15mA |
| Coil Voltage (AC) | 120V |
| Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15A |
| Max Supply Voltage (AC) | 120V |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 4.286V |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn W235ACX-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.