Struthers-Dunn W235ACX-3 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 15A |
| Depth | 2.9inch |
| Mount | Socket |
| Power Consumption | 2W |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 4.286V |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn W235ACX-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.