Struthers-Dunn W236ACPX-4 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 13A |
| Mount | Socket |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 8.571V |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn W236ACPX-4 to view detailed technical specifications.
No datasheet is available for this part.