Struthers-Dunn W388ACPSOX-44 technical specifications.
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 12A |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn W388ACPSOX-44 to view detailed technical specifications.
No datasheet is available for this part.