Struthers-Dunn WM35A-240A technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Resistance | 2.8kR |
| Coil Voltage (AC) | 240V |
| Contact Material | Mercury |
| Frequency | 833MHz |
| Height | 129mm |
| Length | 50.8mm |
| Throw Configuration | SPST |
| Tolerance | 10% |
| Width | 58.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn WM35A-240A to view detailed technical specifications.
No datasheet is available for this part.