
Struthers-Dunn WM60A-120A technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Resistance | 700R |
| Coil Voltage (AC) | 120V |
| Contact Material | Mercury |
| Current Rating | 60A |
| Frequency | 833MHz |
| Height | 129mm |
| Mount | Panel |
| Throw Configuration | SPST |
| Tolerance | 10% |
| Voltage Rating (AC) | 240V |
| Width | 58.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn WM60A-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
