
This 16-contact right angle card edge connector features a 2.54mm terminal pitch and is designed for through hole mounting. It has a product length of 41.53mm, a product depth of 18.33mm, and a product height of 9.4mm. The connector operates within a temperature range of -65°C to 125°C and has a maximum current rating of 3A per contact. It is suitable for use in a variety of applications and is manufactured by Sullins.
Sullins HMC08DTAD-S189 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 2.54 |
| Tail Cross Section (mm) | 0.64x0.64 |
| Product Length (mm) | 41.53 |
| Product Depth (mm) | 18.33 |
| Product Height (mm) | 9.4 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMC08DTAD-S189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.