
This 12-contact surface mount socket strip is designed for use with memory cards, with a terminal pitch of 2.54mm and a body orientation of straight. It has a maximum operating temperature range of -65°C to 125°C and can handle a maximum current rating of 3 amps per contact. The socket strip is terminated with solder and has a product length of 30.48mm and a product depth of 4.3mm.
Sullins NPPC121KFXC-RC technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 30.48 |
| Product Depth (mm) | 4.3 |
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Cage Code | 54453 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins NPPC121KFXC-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.