
This 9-position, 2-row D-subminiature connector features gold-plated signal contacts and a current rating of 3A. It is designed for free-hanging mounting and is available in a packaging tray with 50 pieces. The connector is compliant with RoHS regulations and has a voltage rating of 250V.
Sullins SDS100-PRU2-F09-SN00-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 100 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS100-PRU2-F09-SN00-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
