
This 9-position 2-row D-Subminiature connector features a current rating of 3A and a voltage rating of 250V. It is designed for through hole mount and is available in a packaging of 90 pieces per tray. The connector is RoHS compliant and features gold contact plating. The series is 107 and the termination is solder.
Sullins SDS107-PRP1-F09-SN13-12 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 107 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS107-PRP1-F09-SN13-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
