
This 9-position 2-row D-subminiature connector features a current rating of 3A and a voltage rating of 250V. It is designed for through-hole mounting and is compliant with RoHS regulations. The connector is packaged in a tray with 90 units per package.
Sullins SDS107-PRP2-F09-SN13-11 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 107 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SDS107-PRP2-F09-SN13-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
