This 6-position shrouded surface mount header features a black color with gold plating on the contacts. The contact mating length is 0.065inch, and the contact type is male pin. The header is designed for surface mount applications and is available in a package quantity of 1000 units in bulk packaging. It is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
Sullins SMH100-LPPE-S06-SC-BK technical specifications.
| Color | Black |
| Contact Mating Length | 0.065inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SMH100-LPPE-S06-SC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.