Sullins SWR204-NREN-D03-ST-GA technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | SWR204 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR204-NREN-D03-ST-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.