This 11-position through-hole header features a 0.1inch pitch and is packaged in bulk quantities of 1000. The contacts are tin plated and have a male pin type with a mating length of 0.3inch. The header is RoHS compliant and suitable for solder termination.
Sullins SWR25A-NREC-S11-ST-BR technical specifications.
| Color | Red |
| Contact Mating Length | 0.3inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | SWR25A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR25A-NREC-S11-ST-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.