This shielded wirewound inductor features a metal core and a molded design. It has an inductance of 0.47uH with a tolerance of 20% and is tested at a frequency of 100KHz. The maximum DC current is 7.5A, and the typical temperature rise is 40C. The inductor's maximum saturation current is 5.2A, with a 70% decrease in inductance at this current. It has a maximum DC resistance of 0.0156 and measures 3.7mm in length, 2mm in height, and 3.4mm in depth. The operating temperature range is -55C to 125C.
Sumida 0320CDMCCDS-R47MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.5(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.2A |
| Inductance Decrease Percentage @ Isat | 70% |
| Max DC Resistance | 0.0156Ohm |
| Product Length | 3.7mm |
| Height | 2mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Sumida 0320CDMCCDS-R47MC to view detailed technical specifications.
No datasheet is available for this part.