Sumida 0410CDMCBDS-4R7MC technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 218mR |
| Inductance | 4.7uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | 0410CDMCB/DS |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida 0410CDMCBDS-4R7MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.