Sumida 0412CDMCBDS-1R0MC technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 40mR |
| Inductance | 1uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 5.3A |
| Series | 0412CDMCB/DS |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida 0412CDMCBDS-1R0MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.