Sumida 0420CDMCBDS-1R0MC technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 17mR |
| Height - Seated (Max) | 0.079inch |
| Inductance | 1uH |
| Length | 0.177inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 6.8A |
| Series | 0420CDMCB/DS |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.161inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida 0420CDMCBDS-1R0MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.