Sumida 0420CDMCBDS-6R8MC technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 91mR |
| Inductance | 6.8uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Series | 0420CDMCB/DS |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida 0420CDMCBDS-6R8MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.