Surface mount, shielded/molded wirewound power inductor with a 3.3µH inductance value and 20% tolerance. Features a low DC resistance of 0.087 Ohms and a maximum current rating of 3.5 Amps. Designed for general purpose applications, operating at 100KHz with a metal construction.
Sumida 0420CDMCCDS-3R3MC technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 0420CDMCCDS-3R3MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.