Surface mount, shielded/molded wirewound power inductor with a 0.33µH inductance value and 20% tolerance. Features a low DCR of 0.0105 Ohms and a high current rating of 10.5A at 100KHz. Designed for general-purpose applications, this component utilizes a metal construction for robust performance. Supplied on tape and reel for automated assembly.
Sumida 0420CDMCCDS-R33MC technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 0420CDMCCDS-R33MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.