Sumida 0420CDMCDS-1R5MC technical specifications.
| Case Code (Imperial) | 1816 |
| Case Code (Metric) | 4540 |
| Package/Case | 1816 |
| DC Resistance (DCR) | 23mR |
| Depth | 4.35mm |
| Height | 2mm |
| Inductance | 1.5uH |
| Length | 4.75mm |
| Max DC Current | 5.8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 5.8A |
| Series | 0420CDMC/DS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida 0420CDMCDS-1R5MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
