Surface mount shielded wirewound power inductor with 330nH inductance and 20% tolerance. Features a 8.9A current rating, 6mR DC resistance, and 12.6A saturation current. Operates from -40°C to 105°C and is RoHS compliant. Packaged in tape and reel with an 1816 case code.
Sumida 0420CDMCDS-R33MC technical specifications.
| Case Code (Imperial) | 1816 |
| Case Code (Metric) | 4540 |
| Package/Case | 1816 |
| Current Rating | 8.9A |
| DC Resistance (DCR) | 6mR |
| Depth | 4.35mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 330nH |
| Length | 4.75mm |
| Max DC Current | 12.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 12.6A |
| Series | 0420CDMC/DS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.161inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida 0420CDMCDS-R33MC to view detailed technical specifications.
No datasheet is available for this part.