Sumida 0512CDMCDS-1R0MC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3.6A |
| DC Current | 4.2A |
| DC Resistance (DCR) | 30mR |
| Depth | 5.45mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Length | 0.217inch |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 6.1A |
| Series | 0512CDMC/DS |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida 0512CDMCDS-1R0MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.