Sumida 0512CDMCDS-R47NC technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 5.5A |
| DC Resistance (DCR) | 16mR |
| Depth | 5.45mm |
| Inductance | 470nH |
| Length | 5.75mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 9.6A |
| Series | 0512CDMC/DS |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida 0512CDMCDS-R47NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.