Sumida 0520CDMCDS-5R6MC technical specifications.
| Package/Case | Nonstandard |
| DC Current | 2.6A |
| DC Resistance (DCR) | 75mR |
| Depth | 5.45mm |
| Height | 2mm |
| Inductance | 5.6uH |
| Length | 5.75mm |
| Max DC Current | 4.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Series | 0520CDMC/DS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida 0520CDMCDS-5R6MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.