Sumida 05MMS039 technical specifications.
| Width | 6 |
| Length | 6.8 |
| Manufacturer Series | CBM |
| Height | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 05MMS039 to view detailed technical specifications.
No datasheet is available for this part.