This is a general purpose inductor with a nominal inductance of 0.68uH and a tolerance of 20%. It has a maximum rated current of 15A and is designed for operation at a test frequency of 0.1MHz. The inductor is shielded and has a DC resistance of 0.007. It is suitable for use as a power inductor and has a maximum operating temperature of 125 degrees Celsius.
Sumida 0624CDMCCDS-R68MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.007 |
| Rated Current-Max | 15 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 0624CDMCCDS-R68MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.