Surface mount, shielded, molded wirewound power inductor with 2.2µH nominal inductance and 20% tolerance. Features a DC resistance of 0.015Ω and a maximum rated current of 9.3A at 0.1KHz. Operating temperature range is -55°C to 125°C. This general-purpose inductor is designed for power applications.
Sumida 0630CDMCCDS-2R2MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.015 |
| Rated Current-Max | 9.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 0630CDMCCDS-2R2MC to view detailed technical specifications.
No datasheet is available for this part.