The Sumida 0630CDMCCDS-6R8MC is a surface mount general purpose inductor with a nominal inductance of 6.8uH. It features a dual ended terminal placement and is shielded for reduced electromagnetic interference. The inductor is designed for power inductor applications and has a maximum operating temperature of 125C. It can handle a maximum rated current of 5A and has a DC resistance of 0.048 ohms. The inductor is suitable for use in surface mount applications.
Sumida 0630CDMCCDS-6R8MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.048 |
| Rated Current-Max | 5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 0630CDMCCDS-6R8MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.