Sumida 0840CDMCCDS-2R2MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12.5(Typ)A |
| Maximum Saturation Current | 10.7A |
| Max DC Resistance | 0.0096Ohm |
| Product Length | 8.4mm |
| Height | 4mm |
| Product Depth | 8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Sumida 0840CDMCCDS-2R2MC to view detailed technical specifications.
No datasheet is available for this part.