Sumida 10342-T013 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Width | 5.8 |
| Length | 6 |
| Manufacturer Series | CMS |
| Height | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 10342-T013 to view detailed technical specifications.
No datasheet is available for this part.