Sumida 10396-T024 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 13.2 |
| Length | 14.3 |
| Input Voltage-Max | 100 |
| Input Voltage-Min | 5 |
| Height | 5.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 10396-T024 to view detailed technical specifications.
No datasheet is available for this part.