The Sumida 104CDMCCDS-R36MC is a surface mount fixed inductor with a nominal inductance of 0.36uH and a maximum rated current of 32A. It features dual-ended terminals and is shielded for reduced electromagnetic interference. The inductor operates within a temperature range of -55 to 125 degrees Celsius. It is designed for use as a power inductor in various applications.
Sumida 104CDMCCDS-R36MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.36 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0012 |
| Rated Current-Max | 32 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 104CDMCCDS-R36MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.