The Sumida 104CDMCDDS-R19MC is a shielded/molded wirewound inductor with a core material of metal and an inductance of 0.19uH. It has a tolerance of 20% and a maximum DC current rating of 62mA. The inductor is designed for surface mount applications and has a case size of 4040. It operates over a temperature range of -55 to 125 degrees Celsius.
Sumida 104CDMCDDS-R19MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.19uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 62(Typ)A |
| Maximum Saturation Current | 76.5A |
| Max DC Resistance | 0.00078Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Sumida 104CDMCDDS-R19MC to view detailed technical specifications.
No datasheet is available for this part.