Sumida 1313T002 technical specifications.
| Width | 13.8 |
| Length | 14 |
| Manufacturer Series | EP |
| Height | 13.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 1313T002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.