Sumida 1355-T008 technical specifications.
| Width | 19.9 |
| Length | 14.5 |
| Manufacturer Series | CEEH |
| Height | 10.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 1355-T008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.